396-018-541-808

Heilind Number:EDA396-018-541-808
Manufacturer:EDAC
Manufacturer Number:396-018-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-808

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless integration in PCB setups. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and aesthetics. Its dual-row configuration with 18 positions allows for efficient data transfer, with copper alloy contacts guaranteeing optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this straight mount connector is a must-have in any electronic assembly. Elevate your setup with this high-performance connector, where quality meets convenience seamlessly.