396-018-541-812

Heilind Number:EDA396-018-541-812
Manufacturer:EDAC
Manufacturer Number:396-018-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-812

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 18 positions and a pitch of .125 inches, it offers seamless integration for your PCBs. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Perfect for demanding industrial applications, this connector is a must-have in your toolkit for efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.