396-018-541-858

Heilind Number:EDA396-018-541-858
Manufacturer:EDAC
Manufacturer Number:396-018-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamlessly linking boards. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With two rows of copper alloy contacts, it offers stable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.