396-018-555-203

Heilind Number:EDA396-018-555-203
Manufacturer:EDAC
Manufacturer Number:396-018-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability. The connector boasts two rows of Copper Alloy contacts, accommodating up to 18 positions with ease. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its sleek black color and straight mount orientation add a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.