396-018-555-204

Heilind Number:EDA396-018-555-204
Manufacturer:EDAC
Manufacturer Number:396-018-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-204

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 18 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connection capabilities with this versatile and reliable component.