396-018-555-207

Heilind Number:EDA396-018-555-207
Manufacturer:EDAC
Manufacturer Number:396-018-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any setup. With an amperage of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 18 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mounting orientation, it fits seamlessly onto circuit boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.