396-018-555-258

Heilind Number:EDA396-018-555-258
Manufacturer:EDAC
Manufacturer Number:396-018-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-258

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features 18 positions spread across 2 rows, meeting your connectivity needs with precision. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Whether for industrial or consumer electronics, this straight-mount connector is a perfect choice for efficient board-to-board connections. Elevate your assembly process with this essential component, where quality and performance meet seamlessly.