396-018-555-804

Heilind Number:EDA396-018-555-804
Manufacturer:EDAC
Manufacturer Number:396-018-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure and efficient power transmission. With two rows and 18 positions, it offers ample connectivity options for your PCBs. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and .125-inch pitch to deliver consistent performance, making it an essential component in your electronic setup. Upgrade your connectivity game with this reliable Card Edge Connector.