396-018-555-808

Heilind Number:EDA396-018-555-808
Manufacturer:EDAC
Manufacturer Number:396-018-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in a range of electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, this connector ensures both reliability and aesthetics. With two rows of 18 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining efficient space utilization. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. The straight mount orientation and .2-inch row spacing further enhance its versatility on the board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a robust choice for various environments. Elevate your PCB design with this essential component, a must-have in the world of connectors.