396-018-555-858

Heilind Number:EDA396-018-555-858
Manufacturer:EDAC
Manufacturer Number:396-018-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-858

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide easy installation on your PCB. Boasting 18 positions, this connector has ample space for your connections. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.