396-018-555-878

Heilind Number:EDA396-018-555-878
Manufacturer:EDAC
Manufacturer Number:396-018-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-555-878

Detailed Description

Upgrade your circuitry with this high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting a double row configuration with 18 positions and a pitch of .125 inches, it provides ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility and compatibility with various systems. Trust in this connector for secure and stable connections in your electronic devices.