396-018-556-202

Heilind Number:EDA396-018-556-202
Manufacturer:EDAC
Manufacturer Number:396-018-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-202

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 18 positions, offer seamless signal transfer. A pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your PCB connections with this essential component.