396-018-556-203

Heilind Number:EDA396-018-556-203
Manufacturer:EDAC
Manufacturer Number:396-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a 3A capacity, it ensures reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees superior safety. Featuring two rows of 18 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it offers easy installation and secure placement. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your system with this essential component for optimal performance and connectivity.