396-018-556-212

Heilind Number:EDA396-018-556-212
Manufacturer:EDAC
Manufacturer Number:396-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable component designed for seamless inter-board communication. Featuring a sleek black finish, it not only provides a professional look but also ensures efficient signal transmission. With an amperage rating of 3A, it offers sufficient power for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Boasting two rows of copper alloy contacts, it facilitates secure and stable connections. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With 18 positions available, it accommodates multiple connections, making it perfect for high-density applications. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB assembly with this essential component in the Products/Connectors/PCB Connectors/Board to Board PCB Connectors/ Card Edge Connectors category.