396-018-556-258

Heilind Number:EDA396-018-556-258
Manufacturer:EDAC
Manufacturer Number:396-018-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component designed for seamless integration. Boasting a sleek black exterior, it not only offers a visually appealing touch but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of high-quality Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, it facilitates precise alignment on your circuit board. Its 18 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this essential piece for seamless board-to-board connectivity in your electronic projects.