396-018-556-802

Heilind Number:EDA396-018-556-802
Manufacturer:EDAC
Manufacturer Number:396-018-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Engineered for durability and performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 18 positions, it offers ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.