396-018-556-803

Heilind Number:EDA396-018-556-803
Manufacturer:EDAC
Manufacturer Number:396-018-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability. With a 3 A amperage rating, it delivers optimal performance for power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide 18 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronic project.