396-018-556-804

Heilind Number:EDA396-018-556-804
Manufacturer:EDAC
Manufacturer Number:396-018-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-804

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage, perfect for powering your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity even in demanding environments. With two rows and 18 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector's quality and efficiency for all your board-to-board PCB connections.