396-018-556-807

Heilind Number:EDA396-018-556-807
Manufacturer:EDAC
Manufacturer Number:396-018-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector boasts a sleek and professional look. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless and efficient connectivity. With 18 positions available, you have ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Elevate your PCB assembly with this essential component.