396-018-556-808

Heilind Number:EDA396-018-556-808
Manufacturer:EDAC
Manufacturer Number:396-018-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a double-row layout and 18 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate secure PCB connections. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for your connectivity needs. Upgrade your systems with this essential component, a standout in our extensive range of connectors.