396-018-556-878

Heilind Number:EDA396-018-556-878
Manufacturer:EDAC
Manufacturer Number:396-018-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-556-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 18 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers ample space for secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.