396-018-558-101

Heilind Number:EDA396-018-558-101
Manufacturer:EDAC
Manufacturer Number:396-018-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. With a single row layout and 18 positions, it facilitates efficient board-to-board connections, while its .125-inch pitch and .2-inch row spacing offer precise alignment. The right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this black connector for optimal signal integrity and longevity in your electronic applications.