396-018-558-102

Heilind Number:EDA396-018-558-102
Manufacturer:EDAC
Manufacturer Number:396-018-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability. With 18 positions arranged in a single row and a .125-inch pitch, it offers efficient board-to-board connections. The Copper Alloy contact material guarantees secure and stable transmission. Featuring a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.