396-018-558-103

Heilind Number:EDA396-018-558-103
Manufacturer:EDAC
Manufacturer Number:396-018-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this essential component features a single row layout with 18 positions, perfect for streamlined data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets industry standards for safe operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation allows for versatile installation, accommodating various PCB configurations. Engineered to withstand extreme conditions, it operates flawlessly within a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any professional setup.