396-018-558-107

Heilind Number:EDA396-018-558-107
Manufacturer:EDAC
Manufacturer Number:396-018-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With a single row configuration and 18 positions, it offers reliable performance in various electronic applications. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Its right-angle mount orientation adds versatility, making it a must-have component for any project requiring secure board-to-board connections. Explore our wide range of connectors to find the perfect match for your needs.