396-018-558-108

Heilind Number:EDA396-018-558-108
Manufacturer:EDAC
Manufacturer Number:396-018-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With its 18 positions and 1-row design, it offers optimal connectivity for your devices. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for various applications, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.