396-018-558-112

Heilind Number:EDA396-018-558-112
Manufacturer:EDAC
Manufacturer Number:396-018-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row design with 18 positions, ensuring seamless integration on your PCB. The sleek black housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees both strength and safety. With a contact material of Copper Alloy, it facilitates efficient power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer optimal signal routing, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with ease and efficiency.