396-018-558-201

Heilind Number:EDA396-018-558-201
Manufacturer:EDAC
Manufacturer Number:396-018-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of precisely crafted Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers easy integration into your setup. Boasting 18 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your projects.