396-018-558-202

Heilind Number:EDA396-018-558-202
Manufacturer:EDAC
Manufacturer Number:396-018-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-202

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for precision and performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With a 3A amperage rating, it ensures reliable power transmission. Copper Alloy contacts provide optimal conductivity, while its right-angle mount orientation allows for space-saving installation. Perfect for PCB applications, this connector offers a pitch of .125 inches, two rows for enhanced versatility, and 18 positions for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for your electronic projects. Explore our range of connectors for more essential solutions.