396-018-558-204

Heilind Number:EDA396-018-558-204
Manufacturer:EDAC
Manufacturer Number:396-018-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a 3A amperage rating, it offers robust power transmission for your electronic devices. The two-row design with 18 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Ideal for space-saving installations, it offers a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless connectivity solutions with this essential component.