396-018-558-208

Heilind Number:EDA396-018-558-208
Manufacturer:EDAC
Manufacturer Number:396-018-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Offering 18 positions across 2 rows with a .125 inch pitch and .2 inch row spacing, it facilitates precise and efficient board-to-board connections. Its right angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications in the automotive, industrial, and telecommunications sectors.