396-018-558-212

Heilind Number:EDA396-018-558-212
Manufacturer:EDAC
Manufacturer Number:396-018-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-212

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector in sleek black. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding conditions. With two rows of high-quality Copper Alloy contacts, it offers 18 positions for seamless connectivity. The right-angle mount orientation and a .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for a variety of applications, this connector is a must-have in any PCB assembly toolkit.