396-018-558-258

Heilind Number:EDA396-018-558-258
Manufacturer:EDAC
Manufacturer Number:396-018-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for optimal power transfer, it boasts a 3A amperage rating and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of 18 copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, it ensures reliable and efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Perfect for demanding applications, this connector is a must-have for seamless board-to-board connections.