396-018-558-602

Heilind Number:EDA396-018-558-602
Manufacturer:EDAC
Manufacturer Number:396-018-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-602

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row configuration with 18 positions, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact points are made of Copper Alloy, optimizing conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Mountable at a convenient right angle, it's perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project.