396-018-558-603

Heilind Number:EDA396-018-558-603
Manufacturer:EDAC
Manufacturer Number:396-018-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-603

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 18 positions, it offers seamless integration for your PCB needs. The right angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore our range of connectors for seamless board-to-board connections.