396-018-558-604

Heilind Number:EDA396-018-558-604
Manufacturer:EDAC
Manufacturer Number:396-018-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it suitable for high-power applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. Featuring a single row layout with 18 positions and a .125-inch pitch, it facilitates seamless board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various electronic setups. Upgrade your interconnection system today with this high-quality connector.