396-018-558-607

Heilind Number:EDA396-018-558-607
Manufacturer:EDAC
Manufacturer Number:396-018-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-607

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 18 positions, it offers seamless integration onto your PCB. Its versatile right angle mount orientation and .125 inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality in various environments. Elevate your device's connectivity with this essential component.