396-018-558-608

Heilind Number:EDA396-018-558-608
Manufacturer:EDAC
Manufacturer Number:396-018-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 18 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Its right angle mount orientation adds versatility, suitable for various applications. Operating between -40 and 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.