396-018-558-612

Heilind Number:EDA396-018-558-612
Manufacturer:EDAC
Manufacturer Number:396-018-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-612

Detailed Description

Enhance connectivity within your circuitry with this black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring 18 positions in a single row, it facilitates seamless board-to-board connections with a pitch of .125 inches and a row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB setup with this high-quality connector, a essential component in our extensive range of connectivity solutions.