396-018-558-678

Heilind Number:EDA396-018-558-678
Manufacturer:EDAC
Manufacturer Number:396-018-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-678

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 18 positions, ensuring reliable signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connections. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects.