396-018-558-802

Heilind Number:EDA396-018-558-802
Manufacturer:EDAC
Manufacturer Number:396-018-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, featuring a sleek black design. With a 3 A amperage, it ensures reliable power transmission for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees both safety and efficiency. Boasting two rows and 18 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. With a right-angle mount orientation, it's versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and consumer electronics applications. Elevate your PCB assembly with this high-quality connector.