396-018-558-803

Heilind Number:EDA396-018-558-803
Manufacturer:EDAC
Manufacturer Number:396-018-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-803

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row layout and 18 positions, ensuring secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation allows for space-saving installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your circuit design with this essential component.