396-018-558-804

Heilind Number:EDA396-018-558-804
Manufacturer:EDAC
Manufacturer Number:396-018-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Specifically designed for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch and row spacing of .125 in and .2 in respectively, it offers seamless integration on your circuit board. The 18 available positions provide ample room for connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Discover the perfect balance of performance and reliability in our extensive selection of PCB connectors.