396-018-558-812

Heilind Number:EDA396-018-558-812
Manufacturer:EDAC
Manufacturer Number:396-018-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-812

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a touch of sophistication but also ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With two rows and 18 positions, it offers ample room for seamless integration. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connector game today with this essential component.