396-018-558-858

Heilind Number:EDA396-018-558-858
Manufacturer:EDAC
Manufacturer Number:396-018-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 18 copper alloy contacts, it provides seamless power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.