396-018-558-878

Heilind Number:EDA396-018-558-878
Manufacturer:EDAC
Manufacturer Number:396-018-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-558-878

Detailed Description

Enhance your electronic connectivity with this high-quality Card Edge Connector. Featuring a sleek Black design, it combines style with functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, offering excellent protection. This 2-row connector boasts 18 positions, perfect for various applications. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it suits diverse PCB setups. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and extreme environments. Upgrade your connectivity solutions with this essential component.