396-018-559-101

Heilind Number:EDA396-018-559-101
Manufacturer:EDAC
Manufacturer Number:396-018-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-101

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees durability and reliability even in demanding environments. With a single row layout and a total of 18 positions, it offers ample room for your connections. The copper alloy contacts ensure excellent conductivity, while the right-angle mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.