396-018-559-102

Heilind Number:EDA396-018-559-102
Manufacturer:EDAC
Manufacturer Number:396-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-102

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. With a robust housing made from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity for your devices. Featuring a single row design with 18 positions, it offers seamless connectivity for your circuit boards. Crafted with high-quality Copper Alloy contacts, it ensures optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide variety of environments. Upgrade your connectivity solutions with this essential component.