396-018-559-104

Heilind Number:EDA396-018-559-104
Manufacturer:EDAC
Manufacturer Number:396-018-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-104

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 18 positions and a pitch of .125 inches, it offers seamless board-to-board connections. The right-angle mount orientation and compact .2-inch row spacing make it versatile for various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency and durability. Ideal for PCB assemblies, this black connector is a essential component for electronic projects.