396-018-559-107

Heilind Number:EDA396-018-559-107
Manufacturer:EDAC
Manufacturer Number:396-018-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-018-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-018-559-107

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in black. Designed with precision, it features 18 positions and a single row for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, and it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this high-performance connector.